Altech D33AS63 technical specifications.
| Current Rating | 63A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Series | Diazed |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Altech D33AS63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.