Altech DC1DU2L technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Package/Case | Molded |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech DC1DU2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.