Altech DC2DU16L technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 16A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech DC2DU16L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.