Altech FF300R12KE3 technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Height | 1.142inch |
| Length | 4.188inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Power Dissipation | 1.45kW |
| Width | 2.417inch |
| RoHS | Compliant |
Download the complete datasheet for Altech FF300R12KE3 to view detailed technical specifications.
No datasheet is available for this part.