Altech KEM3150LY/R technical specifications.
| Current Rating | 150A |
| Depth | 6.772inch |
| Height | 14.961inch |
| Length | 10.945inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 4 |
| Voltage Rating (AC) | 600V |
| Width | 14.882inch |
| RoHS | Compliant |
Download the complete datasheet for Altech KEM3150LY/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.