Altech KEM380UL technical specifications.
| Package/Case | 201 |
| Color | Black |
| Current Rating | 80A |
| Depth | 5.354inch |
| Height | 7.913inch |
| Length | 5.669inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 3 |
| Shape | Rectangular |
| Voltage Rating (AC) | 600V |
| Width | 7.48inch |
| RoHS | Compliant |
Download the complete datasheet for Altech KEM380UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.