Altech KER3100UL technical specifications.
| Mounting | Flange Mount |
| Type | Enclosed Motor Disconnect Switch |
| Pole Throw Configuration | 3P |
| Max Current Rating | 100A |
| Cage Code | 0DU12 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Altech KER3100UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.