Altech KER3100ULY/R technical specifications.
| Current Rating | 100A |
| Depth | 4.921inch |
| Length | 6.299inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 4 |
| Voltage Rating (AC) | 600V |
| Width | 10.236inch |
| RoHS | Compliant |
Download the complete datasheet for Altech KER3100ULY/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
