Altech KER340ULY/R technical specifications.
| Current | 40A |
| Current Rating | 40A |
| Depth | 4.252inch |
| Length | 4.724inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 4 |
| Series | KER |
| Type | Switch |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Width | 6.299inch |
| RoHS | Not Compliant |
Download the complete datasheet for Altech KER340ULY/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.