Altech KKV332CC technical specifications.
| Package/Case | 600 |
| Current | 30A |
| Mount | Holder |
| Series | KKV |
| Type | Switch |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Altech KKV332CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.