Altech KU316N technical specifications.
| Current | 16A |
| Depth | 73mm |
| Lead Free | Lead Free |
| Length | 49.5mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | KU |
| Type | Switch |
| Voltage | 600V |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Altech KU316N to view detailed technical specifications.
No datasheet is available for this part.