Altech KUE325 technical specifications.
| Color | White |
| Current | 25A |
| Current Rating | 25A |
| Depth | 2.795inch |
| Height | 2.913inch |
| Length | 1.988inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | KUE |
| Type | Switch |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Width | 2.913inch |
| RoHS | Compliant |
Download the complete datasheet for Altech KUE325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.