Altech KUE363 technical specifications.
| Actuator Type | Toggle |
| Package/Case | 600 |
| Color | White |
| Current Rating | 60A |
| Depth | 2.795inch |
| Height | 2.913inch |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 1.988inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Throw Configuration | 3P |
| Voltage Rating (AC) | 600V |
| Width | 2.913inch |
| RoHS | Compliant |
Download the complete datasheet for Altech KUE363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.