Altech KV10X38 technical specifications.
| Current Rating | 30A |
| Mount | Holder |
| Series | KV |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Altech KV10X38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.