Altech KV10X38CC technical specifications.
| Approvals | cULus |
| Current Rating | 30A |
| Depth | 0.079inch |
| Height | 3.11inch |
| Length | 2.283inch |
| Mount | Holder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Altech KV10X38CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
