Altech L300AD11-ST technical specifications.
| Approvals | CE, cULus |
| Body Material | Steel |
| Package/Case | 300 |
| Lead Free | Lead Free |
| Length | 300mm |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Altech L300AD11-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
