Altech LK10Y/RUL technical specifications.
| Approvals | CE, cULus, NEMA |
| Color | Red, Yellow |
| Height | 50mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | UL |
| RoHS | Compliant |
Download the complete datasheet for Altech LK10Y/RUL to view detailed technical specifications.
No datasheet is available for this part.