The MVDKB-255 is a 10-contact, 2-row terminal block from Altech. It features a straight body orientation and a solder termination method. The terminal block has a maximum operating temperature of 105 degrees Celsius and can handle a maximum current rating of 15 amps. It is designed for through-hole mounting and has a maximum voltage rating of 300 volts.
Altech MVDKB-255 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech MVDKB-255 to view detailed technical specifications.
No datasheet is available for this part.