Altech P2AMPP2 technical specifications.
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Termination | Quick Connect |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Altech P2AMPP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.