Altech P2AS2-4 technical specifications.
| Color | Black |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Altech P2AS2-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.