Altech PLB5LB-110 technical specifications.
| Approvals | CE, CUL, NEMA |
| Package/Case | Metal |
| Color | Orange |
| Height | 3.268inch |
| Lens Color | Orange |
| Lens Style | Dome |
| Mount | Panel |
| Package Quantity | 1 |
| Termination | Screw |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Altech PLB5LB-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.