Altech PS-1505 technical specifications.
| Current - Output 1 | 2.4A |
| Current Rating | 2.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 12W |
| Series | PS-15 |
| Voltage - Output 1 | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Altech PS-1505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.