Altech PS-1515 technical specifications.
| Current Rating | 1A |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 15W |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for Altech PS-1515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.