Altech PS-3024 technical specifications.
| Current - Output 1 | 1.5A |
| Current Rating | 1.5A |
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 36W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 36W |
| Package Quantity | 1 |
| Series | PS-30 (30W) |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Altech PS-3024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.