
The PS-7548 is a single-output power supply with an output voltage of 48V and a maximum output current of 1.6A. It has a maximum output power of 77W and operates within a temperature range of -10°C to 60°C. The supply is available in a DIN rail and surface mount configuration, making it suitable for various applications. The PS-7548 is a lead-free product, meeting the requirements for environmentally friendly components.
Altech PS-7548 technical specifications.
| Current - Output 1 | 1.6A |
| Current Rating | 1.6A |
| Frequency | 63Hz |
| Height | 4.929inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail, Surface Mount |
| Number of Outputs | 1 |
| Output Power | 77W |
| Output Voltage | 48V |
| Series | PS-75 |
| Voltage - Output 1 | 48V |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Width | 2.185inch |
| RoHS | Compliant |
Download the complete datasheet for Altech PS-7548 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.