Altech PS-C12048 technical specifications.
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 180W |
| Efficiency | 90.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.4(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 100mV(Max) |
| Cage Code | 0DU12 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Altech PS-C12048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.