Altech PS-C24024 technical specifications.
| Package/Case | 100 |
| Current Rating | 10A |
| Efficiency | 94% |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 240W |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Altech PS-C24024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.