Altech PS-S10012 technical specifications.
| Current Rating | 7.5A |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 90W |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Altech PS-S10012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.