Altech PS-S2005 technical specifications.
| Current Rating | 3A |
| Efficiency | 76% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 15W |
| Series | PS-S20 (20W) |
| Voltage - Output 1 | 5V |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Altech PS-S2005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
