Altech PS-S4005 technical specifications.
| Current Rating | 6A |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 30W |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Altech PS-S4005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.