
The PSP-48024 is a 24V 20A AC/DC power supply with a maximum output power of 480W. It operates within a temperature range of -20°C to 70°C and is mounted on a DIN rail. The power supply has a single output and a voltage rating of 24V.
Altech PSP-48024 technical specifications.
| Current - Output 1 | 20A |
| Current Rating | 20A |
| Frequency | 63Hz |
| Height | 4.929inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 480W |
| Package Quantity | 1 |
| Series | PSP-480 |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| Width | 8.937inch |
| RoHS | Compliant |
Download the complete datasheet for Altech PSP-48024 to view detailed technical specifications.
No datasheet is available for this part.