
The PSP-480S24 is a single-output power supply with an output voltage of 24V and a maximum output current of 20A. It has a rated output power of 480W and operates within a temperature range of -20°C to 70°C. The supply is lead-free and designed for mounting on DIN rail. It is part of the PSP-480 series of power products.
Altech PSP-480S24 technical specifications.
| Current - Output 1 | 20A |
| Current Rating | 20A |
| Frequency | 63Hz |
| Height | 4.929inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 480W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | PSP-480 |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 8.937inch |
| RoHS | Compliant |
Download the complete datasheet for Altech PSP-480S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
