Altech PST-24024 technical specifications.
| Current - Output 1 | 10A |
| Current Rating | 10A |
| Frequency | 63Hz |
| Height | 125.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 240W |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 125.5inch |
| RoHS | Compliant |
Download the complete datasheet for Altech PST-24024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
