The PST-48024 is a 24V AC/DC power supply with a rated output current of 20A and a maximum output power of 480W. It is designed for DIN rail mounting and has a height of 4.929 inches and a width of 8.937 inches. The power supply operates at a frequency of 63Hz and has a DC rated voltage of 24V. It is suitable for use in a variety of applications requiring a reliable and efficient power source.
Altech PST-48024 technical specifications.
| Current - Output 1 | 20A |
| Current Rating | 20A |
| Frequency | 63Hz |
| Height | 4.929inch |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 480W |
| Package Quantity | 1 |
| Voltage - Output 1 | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 8.937inch |
| RoHS | Compliant |
Download the complete datasheet for Altech PST-48024 to view detailed technical specifications.
No datasheet is available for this part.