Altech PSW-12024 technical specifications.
| Efficiency | 91% |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 120W |
| RoHS | Compliant |
Download the complete datasheet for Altech PSW-12024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.