Altech PSW-48024 technical specifications.
| Efficiency | 94% |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Power | 480W |
| RoHS | Compliant |
Download the complete datasheet for Altech PSW-48024 to view detailed technical specifications.
No datasheet is available for this part.