Altech RG11L-A110 technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 110V |
| Maximum AC Switching Voltage | 220V |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| Termination Style | Circular Plug |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech RG11L-A110 to view detailed technical specifications.
No datasheet is available for this part.