Altech RM84-2012-25-5230 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 230V |
| Coil Resistance | 38.5KOhm |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 8A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech RM84-2012-25-5230 to view detailed technical specifications.
No datasheet is available for this part.