Altech RM87N-2011-35-5110 technical specifications.
| Contact Arrangement | SPDT |
| AC Coil Voltage | 110V |
| Maximum Switching Current | 12A |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech RM87N-2011-35-5110 to view detailed technical specifications.
No datasheet is available for this part.