Altech RM87N-2011-35-5120 technical specifications.
| Contact Arrangement | SPDT |
| DC Coil Voltage | 120V |
| Maximum Switching Current | 12A |
| Mounting | Through Hole |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech RM87N-2011-35-5120 to view detailed technical specifications.
No datasheet is available for this part.