Altech RSM-24CU technical specifications.
| Type | Module Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 6A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 24V |
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 180W|1.5kVA |
| Mounting | Plug-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech RSM-24CU to view detailed technical specifications.
No datasheet is available for this part.