Altech S-TD125HU-FMU-LL-125 technical specifications.
| Mounting | Screw Mount |
| Number of Terminals | 6 |
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 600VAC |
| Current Rating | 125A |
| Cage Code | 0DU12 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Altech S-TD125HU-FMU-LL-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.