Altech S1 technical specifications.
| Circuit Configuration | N.O. |
| Switch Type | Push Button Switch/Selector Switch |
| Termination Style | Screw |
| Contact Material | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech S1 to view detailed technical specifications.
No datasheet is available for this part.