Altech S12 technical specifications.
| Approvals | CE, cULus |
| Contact Material | Silver |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | DPST, SPST |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Altech S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.