Altech TR-11CX632.2A technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL |
| Current Rating | 2.2A |
| Mount | Chassis |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 1.333V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech TR-11CX632.2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.