Altech TR11-C-X-63-B-0-C-1.0A technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, EN |
| Current Rating | 1A |
| Mount | Chassis |
| Number of Poles | 1 |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 1.333V |
| RoHS | Compliant |
Download the complete datasheet for Altech TR11-C-X-63-B-0-C-1.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.