Altech TR11-C-X-63-B-0-C-3.0A technical specifications.
| Type | Supplementary Protector |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 3A |
| Actuator Type | Reset |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Typical AC Voltage Rating | 240V |
| Typical DC Voltage Rating | 50V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech TR11-C-X-63-B-0-C-3.0A to view detailed technical specifications.
No datasheet is available for this part.