The TR11-C-X-63-B-0-C-3.3A is a supplementary protector with a voltage rating of 240VAC or 50VDC and a current rating of 3.3A. It features a reset actuator type and is designed for panel mount applications. The device can operate within a temperature range of up to 60 degrees Celsius. The terminals are designed for quick connect and are suitable for use in general circuit protection applications.
Altech TR11-C-X-63-B-0-C-3.3A technical specifications.
| Type | Supplementary Protector |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 3.3A |
| Actuator Type | Reset |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Typical AC Voltage Rating | 240V |
| Typical DC Voltage Rating | 50V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech TR11-C-X-63-B-0-C-3.3A to view detailed technical specifications.
No datasheet is available for this part.