
Altech TR20-A-63S-WB2-B-15.0A-2 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, EN |
| Current Rating | 15A |
| Mount | Chassis |
| Number of Poles | 1 |
| Voltage Rating (AC) | 500mV |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Altech TR20-A-63S-WB2-B-15.0A-2 to view detailed technical specifications.
No datasheet is available for this part.