Altech VKA3100N technical specifications.
| Color | White, Red |
| Current | 100A |
| Current Rating | 100A |
| Depth | 3.228inch |
| Height | 3.228inch |
| Length | 3.11inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | VKA |
| Type | Switch |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Width | 3.228inch |
| RoHS | Compliant |
Download the complete datasheet for Altech VKA3100N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.